
TC74A4-3.3VAT | |
|---|---|
DigiKey Part Number | TC74A4-3.3VAT-ND |
Manufacturer | |
Manufacturer Product Number | TC74A4-3.3VAT |
Description | SENSOR DIGITAL -40C-125C TO220-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC74A4-3.3VAT Models |
Category | Features Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition 25°C ~ 85°C (0°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-220-5 |
Output Type I2C/SMBus | Supplier Device Package TO-220-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 7 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,29577 € | 388,73 € |
| Unit Price without VAT: | 1,29577 € |
|---|---|
| Unit Price with VAT: | 1,54197 € |

