Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A3-5.0VAT

DigiKey Part Number
TC74A3-5.0VAT-ND
Manufacturer
Manufacturer Product Number
TC74A3-5.0VAT
Description
SENSOR DIGITAL -40C-125C TO220-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A3-5.0VAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
7 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,57000 €1,57 €
251,29960 €32,49 €
1001,18760 €118,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €