
TC74A0-3.3VCTTRG | |
|---|---|
DigiKey Part Number | TC74A0-3.3VCTTRG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74A0-3.3VCTTRG |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC74A0-3.3VCTTRG Models |
Category | Features Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 85°C (0°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 7 b |

