Similar

TC7136CLW713 | |
|---|---|
DigiKey Part Number | TC7136CLW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7136CLW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7136CLW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7224IPL+ | Analog Devices Inc./Maxim Integrated | 30 | ICM7224IPL+-ND | 24,77000 € | Similar |


