44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-MQFP (10x10)
44-PQFP Pkg

TC7136ACKW

DigiKey Part Number
TC7136ACKW-ND
Manufacturer
Manufacturer Product Number
TC7136ACKW
Description
IC DAS/ADC/DAC SPECIAL 44-MQFP
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7136ACKW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
44-QFP
Part Status
Obsolete
Supplier Device Package
44-MQFP (10x10)
Voltage - Supply
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.