Similar
Similar
Similar

TC7135CLI | |
|---|---|
DigiKey Part Number | TC7135CLI-ND |
Manufacturer | |
Manufacturer Product Number | TC7135CLI |
Description | IC DAS/ADC/DAC SPECIAL 28-PLCC |
Customer Reference | |
Detailed Description | 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TC7135CLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |



