64-MQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7135CBU713

DigiKey Part Number
TC7135CBU713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7135CBU713
Description
IC DRVR 7 SEG 4 1/2 DIGIT 64QFP
Customer Reference
Detailed Description
64-MQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TC7135CBU713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Supply
4V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-MQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.