40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7129CPL

DigiKey Part Number
TC7129CPL-ND
Manufacturer
Manufacturer Product Number
TC7129CPL
Description
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7129CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Voltage - Supply
6V ~ 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,28000 €20,28 €
2516,89360 €422,34 €
10015,35320 €1.535,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,28000 €
Unit Price with VAT:24,13320 €