
TC7126RCPL | |
|---|---|
DigiKey Part Number | TC7126RCPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7126RCPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7126RCPL Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 40-DIP (0.600", 15.24mm) |
Part Status Obsolete | Supplier Device Package 40-PDIP |
Voltage - Supply 9V | Base Product Number |

