
TC7126IPL | |
|---|---|
DigiKey Part Number | TC7126IPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7126IPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7126IPL Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 40-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-PDIP |
Voltage - Supply 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,13940 € | 506,97 € |
| Unit Price without VAT: | 10,13940 € |
|---|---|
| Unit Price with VAT: | 12,06589 € |

