
TC7126CLW | |
|---|---|
DigiKey Part Number | TC7126CLW-ND |
Manufacturer | |
Manufacturer Product Number | TC7126CLW |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7126CLW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 9V | Base Product Number |

