Direct



TC7126CKW | |
|---|---|
DigiKey Part Number | TC7126CKW-ND |
Manufacturer | |
Manufacturer Product Number | TC7126CKW |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7126CKW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 44-QFP |
Part Status Active | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7126CKW713 | Microchip Technology | 0 | TC7126CKW713-ND | 12,87627 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 14,16979 € | 1.360,30 € |
| Unit Price without VAT: | 14,16979 € |
|---|---|
| Unit Price with VAT: | 16,86205 € |


