Direct
Similar



TC7126ACKW713 | |
|---|---|
DigiKey Part Number | TC7126ACKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7126ACKW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7126ACKW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-QFP |
Part Status Active | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7126ACKW | Microchip Technology | 0 | TC7126ACKW-ND | 13,05646 € | Direct |
| ICM7224IPL+ | Analog Devices Inc./Maxim Integrated | 30 | ICM7224IPL+-ND | 21,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,77407 € | 11.496,66 € |
| Unit Price without VAT: | 12,77407 € |
|---|---|
| Unit Price with VAT: | 15,20114 € |



