Direct
Similar
Similar
Similar

TC7117ACLW713 | |
|---|---|
DigiKey Part Number | TC7117ACLW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7117ACLW713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7117ACLW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |




