Direct
Similar
Similar



TC7117ACKW713 | |
|---|---|
DigiKey Part Number | TC7117ACKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7117ACKW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7117ACKW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-QFP |
Part Status Obsolete | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7117ACKW | Microchip Technology | 0 | TC7117ACKW-ND | 12,03667 € | Direct |
| ICM7228AIPIZ | Renesas Electronics Corporation | 493 | ICM7228AIPIZ-ND | 19,73000 € | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | 12,75000 € | Similar |



