



TC7109CKW713 | |
|---|---|
DigiKey Part Number | TC7109CKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7109CKW713 |
Description | IC ADC 12BIT DUAL SLOPE 44MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7109CKW713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 30 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Dual Slope | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,43741 € | 10.293,67 € |
| Unit Price without VAT: | 11,43741 € |
|---|---|
| Unit Price with VAT: | 13,61052 € |


