



TC7109ACPL | |
|---|---|
DigiKey Part Number | TC7109ACPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7109ACPL |
Description | IC ADC 12BIT 40-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7109ACPL Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Dual Slope |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 30 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 40-DIP (0.600", 15.24mm) |
Input Type Differential | Supplier Device Package 40-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 25 | 10,18200 € | 254,55 € |
| 100 | 9,25540 € | 925,54 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

