
TC7107CLW | |
|---|---|
DigiKey Part Number | TC7107CLW-ND |
Manufacturer | |
Manufacturer Product Number | TC7107CLW |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107CLW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 25 | 5,06320 € | 126,58 € |
| 100 | 4,60900 € | 460,90 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

