Direct
Similar
Similar
Similar



TC7107ACKW713 | |
|---|---|
DigiKey Part Number | TC7107ACKW713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7107ACKW713 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7107ACKW713 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-QFP |
Part Status Active | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7107ACKW | Microchip Technology | 3 | TC7107ACKW-ND | 8,95000 € | Direct |
| ICM7228AIBIZ | Renesas Electronics Corporation | 95 | ICM7228AIBIZ-ND | 17,81000 € | Similar |
| ICM7228AIPIZ | Renesas Electronics Corporation | 494 | ICM7228AIPIZ-ND | 17,51000 € | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | 12,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,78220 € | 6.103,98 € |
| Unit Price without VAT: | 6,78220 € |
|---|---|
| Unit Price with VAT: | 8,07082 € |




