TC7106CLW713 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 24,35000 €
Datasheet
44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7106CLW713

DigiKey Part Number
TC7106CLW713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7106CLW713
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC
Customer Reference
Detailed Description
44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
TC7106CLW713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types