


TC7106CKW | |
|---|---|
DigiKey Part Number | TC7106CKW-ND |
Manufacturer | |
Manufacturer Product Number | TC7106CKW |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7106CKW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 44-QFP |
Part Status Active | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7224IPL+ | Analog Devices Inc./Maxim Integrated | 30 | ICM7224IPL+-ND | 24,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 25 | 4,93440 € | 123,36 € |
| 100 | 4,48910 € | 448,91 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

