Direct

TC651ACVUA | |
|---|---|
DigiKey Part Number | TC651ACVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC651ACVUA |
Description | THERMOSTAT 25/35 ACTV LOW 8MSOP |
Customer Reference | |
Detailed Description | Thermostat 25°C, 35°C Active Low 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC651ACVUA Models |
Category | Selectable Hysteresis No |
Manufacturer Microchip Technology | Features Automatic Fan Shutdown, Fan Controller |
Packaging Tube | Voltage - Supply 2.8 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 50µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 25°C, 35°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Active Low | Supplier Device Package 8-MSOP |
Output Function /Fault, /OverTemp, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC651ACVUATR | Microchip Technology | 0 | TC651ACVUATR-ND | 1,38738 € | Direct |



