TC650ACVUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,32534 €
Datasheet
Thermostat 25°C, 35°C Active Low 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC650ACVUA

DigiKey Part Number
TC650ACVUA-ND
Manufacturer
Manufacturer Product Number
TC650ACVUA
Description
THERMOSTAT 25/35 ACTV LOW 8MSOP
Customer Reference
Detailed Description
Thermostat 25°C, 35°C Active Low 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC650ACVUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
25°C, 35°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
-
Output
Active Low
Output Function
/Fault, /OverTemp, PWM
Selectable Hysteresis
No
Features
Fan Controller
Voltage - Supply
2.8 V ~ 5.5 V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types