Thermostat 5°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC6503P005VCTTR

DigiKey Part Number
TC6503P005VCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC6503P005VCTTR
Description
THERMOSTAT 5DEGC ACT LOW SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 5°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC6503P005VCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
5°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
17µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62824 €1.884,72 €
Manufacturers Standard Package
Unit Price without VAT:0,62824 €
Unit Price with VAT:0,74761 €