Similar
Direct

TC6502P095VCTTR | |
|---|---|
DigiKey Part Number | TC6502P095VCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC6502P095VCTTR |
Description | THERMOSTAT 95DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6502P095VCTTR Models |
Category | Output Function OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 17µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 95°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP9502PT-095E/OT | Microchip Technology | 2.640 | MCP9502PT-095E/OTCT-ND | 0,63000 € | Similar |
| MAX6502UKP095+T | Analog Devices Inc./Maxim Integrated | 4.077 | MAX6502UKP095+CT-ND | 2,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69924 € | 2.097,72 € |
| Unit Price without VAT: | 0,69924 € |
|---|---|
| Unit Price with VAT: | 0,83210 € |



