Thermostat 125°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC6501P125VCTRTG

DigiKey Part Number
TC6501P125VCTRTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC6501P125VCTRTG
Description
THERMOSTAT 125DEG ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 125°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC6501P125VCTRTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
125°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
17µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.