
TC6501P105VCTTR | |
|---|---|
DigiKey Part Number | TC6501P105VCTTR-ND - Tape & Reel (TR) TC6501P105VCTTCT-ND - Cut Tape (CT) TC6501P105VCTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC6501P105VCTTR |
Description | THERMOSTAT 105DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 105°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6501P105VCTTR Models |
Category | Output Function /OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 17µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 105°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP9501PT-105E/OT | Microchip Technology | 1.691 | MCP9501PT-105E/OTCT-ND | 0,63000 € | Similar |
| MAX6501UKP105+T | Analog Devices Inc./Maxim Integrated | 1.593 | MAX6501UKP105+TCT-ND | 2,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,69480 € | 17,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62539 € | 1.876,17 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

