
TC6501P055VCTTR | |
|---|---|
DigiKey Part Number | TC6501P055VCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC6501P055VCTTR |
Description | THERMOSTAT 55DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thermostat 55°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6501P055VCTTR Models |
Category | Output Function /OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 17µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 55°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69369 € | 2.081,07 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |

