Direct

TC649VUA | |
|---|---|
DigiKey Part Number | TC649VUA-ND |
Manufacturer | |
Manufacturer Product Number | TC649VUA |
Description | IC MOTOR DRIVER 3V-5.5V 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC649VUA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Controller - Speed | Supplier Device Package 8-MSOP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC649VUATR | Microchip Technology | 0 | TC649VUATR-ND | 1,20058 € | Direct |
| TC642VUA | Microchip Technology | 0 | TC642VUA-ND | 1,67555 € | Parametric Equivalent |
| TC646VUA | Microchip Technology | 0 | TC646VUA-ND | 1,67555 € | Parametric Equivalent |
| TC647VUA | Microchip Technology | 0 | TC647VUA-ND | 1,55680 € | Parametric Equivalent |
| TC648VUA | Microchip Technology | 0 | TC648VUA-ND | 1,47763 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,55680 € | 467,04 € |
| Unit Price without VAT: | 1,55680 € |
|---|---|
| Unit Price with VAT: | 1,85259 € |


