Direct

TC649VOA | |
|---|---|
DigiKey Part Number | TC649VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC649VOA |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC649VOA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC649VOATR | Microchip Technology | 0 | TC649VOATR-ND | 1,24340 € | Direct |
| TC642VOA | Microchip Technology | 0 | TC642VOA-ND | 1,80000 € | Parametric Equivalent |
| TC646VOA | Microchip Technology | 0 | TC646VOA-ND | 1,80000 € | Parametric Equivalent |
| TC647VOA | Microchip Technology | 260 | TC647VOA-ND | 1,61000 € | Parametric Equivalent |
| TC648VOA | Microchip Technology | 109 | TC648VOA-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62297 € | 486,89 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,93133 € |


