Direct

TC648EOA | |
|---|---|
DigiKey Part Number | TC648EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC648EOA |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC648EOA Models |
Category | Applications Fan Controller |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC648EOA713 | Microchip Technology | 0 | TC648EOA713-ND | 1,57062 € | Direct |
| TC642BEOA | Microchip Technology | 92 | TC642BEOA-ND | 1,46000 € | Parametric Equivalent |
| TC642EOA | Microchip Technology | 16 | TC642EOA-ND | 1,90000 € | Parametric Equivalent |
| TC646BEOA | Microchip Technology | 1.567 | TC646BEOA-ND | 1,46000 € | Parametric Equivalent |
| TC646EOA | Microchip Technology | 200 | TC646EOA-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 25 | 1,32600 € | 33,15 € |
| 100 | 1,27490 € | 127,49 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |


