
TC646VPA | |
|---|---|
DigiKey Part Number | TC646VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC646VPA |
Description | IC MOTOR DRIVER 3V-5.5V 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC646VPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,66739 € | 300,13 € |
| Unit Price without VAT: | 1,66739 € |
|---|---|
| Unit Price with VAT: | 1,98419 € |


