Direct

TC646BEUA | |
|---|---|
DigiKey Part Number | TC646BEUA-ND |
Manufacturer | |
Manufacturer Product Number | TC646BEUA |
Description | IC MOTOR DRIVER 3V-5.5V 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC646BEUA Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Controller - Speed | Supplier Device Package 8-MSOP |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC646BEUA713 | Microchip Technology | 0 | TC646BEUA713-ND | 1,16487 € | Direct |
| TC642BEUA | Microchip Technology | 7 | TC642BEUA-ND | 1,50000 € | Parametric Equivalent |
| TC642EUA | Microchip Technology | 0 | TC642EUA-ND | 1,72770 € | Parametric Equivalent |
| TC646EUA | Microchip Technology | 0 | TC646EUA-ND | 1,72770 € | Parametric Equivalent |
| TC647BEUA | Microchip Technology | 316 | TC647BEUA-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49210 € | 447,63 € |
| Unit Price without VAT: | 1,49210 € |
|---|---|
| Unit Price with VAT: | 1,77560 € |


