
TC643VUA | |
|---|---|
DigiKey Part Number | TC643VUA-ND |
Manufacturer | |
Manufacturer Product Number | TC643VUA |
Description | IC MOTOR DRIVER 2.7V-5.5V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC643VUA Models |
Category | Applications Fan Motor Driver |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Load 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Configuration Low Side | Supplier Device Package 8-MSOP |
Interface PWM | Base Product Number |
Technology Bipolar |

