
TC643VPA | |
|---|---|
DigiKey Part Number | TC643VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC643VPA |
Description | IC MOTOR DRIVER 2.7V-5.5V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC643VPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

