
TC624VPA | |
|---|---|
DigiKey Part Number | TC624VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC624VPA |
Description | THERMOSTAT PROG ACT HI/LOW 8DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Push-Pull 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC624VPA Models |
Category | Output Function OverTemp, /OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis No |
Packaging Tube | Voltage - Supply 2.7 V ~ 4.5 V |
Part Status Active | Current - Supply 170µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature Programmable | Mounting Type Through Hole |
Accuracy ±5°C | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 8-PDIP |
Output Active High, Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,43975 € | 345,54 € |
| Unit Price without VAT: | 1,43975 € |
|---|---|
| Unit Price with VAT: | 1,71330 € |

