Thermostat Programmable Active High, Active Low Push-Pull 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC624EPA

DigiKey Part Number
TC624EPA-ND
Manufacturer
Manufacturer Product Number
TC624EPA
Description
THERMOSTAT PROG ACT HI/LOW 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Push-Pull 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC624EPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±5°C
Current - Output (Max)
-
Output Type
Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.7 V ~ 4.5 V
Current - Supply
170µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,23927 €371,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23927 €
Unit Price with VAT:1,47473 €