
TC623CVOA | |
|---|---|
DigiKey Part Number | TC623CVOA-ND |
Manufacturer | |
Manufacturer Product Number | TC623CVOA |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC623CVOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, UnderTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.7 V ~ 4.5 V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,59200 € | 39,80 € |
| 100 | 1,53830 € | 153,83 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

