
TC622VOA | |
|---|---|
DigiKey Part Number | TC622VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC622VOA |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC622VOA Models |
Category | Output Function OverTemp, /OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis No |
Packaging Tube | Voltage - Supply 4.5 V ~ 18 V |
Part Status Active | Current - Supply 600µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±5°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 8-SOIC |
Output Active High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,31080 € | 32,77 € |
| 100 | 1,24220 € | 124,22 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



