
TC621HCPA | |
|---|---|
DigiKey Part Number | TC621HCPA-ND |
Manufacturer | |
Manufacturer Product Number | TC621HCPA |
Description | THERMOSTAT PROG ACTIVE LOW 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Push-Pull 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC621HCPA Models |
Category | Output Function /OverTemp, /UnderTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tube | Voltage - Supply 4.5 V ~ 18 V |
Part Status Active | Current - Supply 270µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature 0°C ~ 70°C |
Switching Temperature Programmable | Mounting Type Through Hole |
Accuracy ±3°C | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output (Max) 1mA | Supplier Device Package 8-PDIP |
Output Type Push-Pull | Base Product Number |
Output Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25337 € | 376,01 € |
| Unit Price without VAT: | 1,25337 € |
|---|---|
| Unit Price with VAT: | 1,49151 € |

