TC621CCOA713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,08635 €
Datasheet
Thermostat Programmable Active Low Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC621CCOA713

DigiKey Part Number
TC621CCOA713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC621CCOA713
Description
THERMOSTAT PROG ACTIVE LOW 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC621CCOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp, /UnderTemp
Manufacturer
Microchip Technology
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5 V ~ 18 V
Part Status
Active
Current - Supply
270µA
Trip Temperature Threshold
Cold, Hot
Operating Temperature
0°C ~ 70°C
Switching Temperature
Programmable
Mounting Type
Surface Mount
Accuracy
±3°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output (Max)
1mA
Supplier Device Package
8-SOIC
Output Type
Push-Pull
Base Product Number
Output
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC621CCOAMicrochip Technology0TC621CCOA-ND1,08635 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,08634 €3.584,92 €
Manufacturers Standard Package
Unit Price without VAT:1,08634 €
Unit Price with VAT:1,29274 €