
TC620HCPA | |
|---|---|
DigiKey Part Number | TC620HCPA-ND |
Manufacturer | |
Manufacturer Product Number | TC620HCPA |
Description | THERMOSTAT PROG ACTIVE HIGH 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC620HCPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp, UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 18 V | |
Current - Supply | 270µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,12740 € | 338,22 € |
| Unit Price without VAT: | 1,12740 € |
|---|---|
| Unit Price with VAT: | 1,34161 € |

