
TC620CEOA713 | |
|---|---|
DigiKey Part Number | TC620CEOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC620CEOA713 |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC620CEOA713 Models |
Category | Output Function OverTemp, UnderTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 18 V |
Part Status Active | Current - Supply 270µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -40°C ~ 85°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output (Max) 1mA | Supplier Device Package 8-SOIC |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC620CEOA | Microchip Technology | 2.895 | TC620CEOA-ND | 1,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,68841 € | 5.571,75 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,00921 € |


