Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC573302ECTTR

DigiKey Part Number
TC573302ECTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC573302ECTTR
Description
IC LNR REG CTRLR 1OUT SOT23-5
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC573302ECTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Fixed
Number of Outputs
1
Current - Supply
50µA
Voltage - Input
2.7V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.