


TC55RP4002ECB713 | |
|---|---|
DigiKey Part Number | TC55RP4002ECB713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC55RP4002ECB713 |
Description | IC REG LINEAR 4V 200MA SOT23A-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC55RP4002ECB713 Models |
Category | Voltage Dropout (Max) 0.38V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23A-3 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 4V |

