
TC54VN4502EMB713 | |
|---|---|
DigiKey Part Number | TC54VN4502EMB71TR-ND - Tape & Reel (TR) TC54VN4502EMB71CT-ND - Cut Tape (CT) TC54VN4502EMB71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC54VN4502EMB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VN4502EMB713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 25 | 0,50760 € | 12,69 € |
| 100 | 0,46470 € | 46,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46472 € | 464,72 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

