Similar
Similar

TC54VN2902EZB | |
|---|---|
DigiKey Part Number | TC54VN2902EZB-ND |
Manufacturer | |
Manufacturer Product Number | TC54VN2902EZB |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VN2902EZB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bag | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80840CNY-B2-U | ABLIC Inc. | 0 | 1662-1833-ND | 1,15000 € | Similar |
| S-80845CNY-B2-U | ABLIC Inc. | 309 | 1662-1853-ND | 1,15000 € | Similar |


