Parametric Equivalent
Parametric Equivalent

TC54VN1902ECB713 | |
|---|---|
DigiKey Part Number | TC54VN1902ECB713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC54VN1902ECB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23A-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VN1902ECB713 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23A-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP111T-195I/TT | Microchip Technology | 12.702 | MCP111T-195I/TTCT-ND | 0,38000 € | Parametric Equivalent |
| APX803L-19SA-7 | Diodes Incorporated | 2.919 | 31-APX803L-19SA-7CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33996 € | 1.019,88 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |



