
TC54VC4502ECB713 | |
|---|---|
DigiKey Part Number | TC54VC4502ECB71TR-ND - Tape & Reel (TR) TC54VC4502ECB71CT-ND - Cut Tape (CT) TC54VC4502ECB71DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC54VC4502ECB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23A-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VC4502ECB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23A-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,45890 € | 45,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45895 € | 1.376,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

