Similar
Similar

TC54VC4202ECB713 | |
|---|---|
DigiKey Part Number | TC54VC4202ECB713TR-ND - Tape & Reel (TR) TC54VC4202ECB713CT-ND - Cut Tape (CT) TC54VC4202ECB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC54VC4202ECB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23A-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VC4202ECB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23A-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7701F44-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7701F44-TE1-ND | 0,29025 € | Similar |
| NJU7701F44-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7701F44-TE1TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46262 € | 1.387,86 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



